- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292208-8
2-292208-8
TE Connectivity / AMP Brand
MINI CT D/R DIP 28P V NAT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT D/R DIP 28P V NAT
Product Highlights:
- Post Header
- Connector Type = DIP
- Number of Positions = 28
- Without Panel Attachment
- Terminate To Printed Circuit Board
Search Keywords: 22922088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292208-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5500
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,500
$3.62
11,000
$1.85
16,500
$1.26
22,000 +
$1.23
Click for Quote
Log in
to unlock special pricing