- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-292189-3
2-292189-3
TE Connectivity / AMP Brand
PLUG ASS'Y OF HYB SF DRAWER 10P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASS'Y OF HYB SF DRAWER 10P
Search Keywords: 22921893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292189-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:10
-
Termination Method:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
40
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
800
$13.98
1,600
$7.14
2,400
$4.86
3,200 +
$4.76
Click for Quote
Log in
to unlock special pricing
Accessories