- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292185-8
TE Connectivity / AMP Brand
2-292185-8
REC ASS'Y OF HYB DRAWER 32P
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-292185-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8473301140 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | Mini-Drawer |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Number of Contacts: | 4Power/28Signal |
| Maximum Voltage Rating: | 250/30 VAC |
| Maximum Current Rating: | (15/2)/Contact A |
| Termination Method: | Solder |