- Home ›
- All Products›
- 2-292185-0
TE Connectivity / AMP Brand
2-292185-0
REC ASS'Y OF HYB DRAWER 24P
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
REC ASS'Y OF HYB DRAWER 24P
Search Keywords: 22921850
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-292185-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Mating Retention: | Without |
| Connector Mounting Type: | Panel Mount |
| Connector & Housing Type: | Receptacle |
| Termination Method to Wire & Cable: | Crimp/IDC |
| Sealable: | No |
| Number of Rows: | 2 |
| Contact Base Material: | Copper Alloy |
| Connector Product Type: | Connector Assembly |
| Number of Signal Positions: | 20 |
| PCB Mount Retention: | With |
| PCB Mount Retention Type: | Mounting Ears |
| Operating Voltage: | 250 V |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Panel Mount Feature: | With |
| UL Flammability Rating: | UL 94V-0 |
| Number of Power Positions: | 4 |
| Connector System: | Wire-to-Board |
| PCB Mount Alignment: | With |
| Number of Positions: | 24 |
| Drawer Style: | Miniature Power |
| Contact Retention Within Housing: | With |
| Contact Current Rating (Max): | 15 A |
| Packaging Quantity: | 40 |
| Panel Mount Feature Type: | Mounting Ears |
| Housing Material: | Thermoplastic |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Centerline (Pitch): | .079 in, 2 mm |
| Connector Height: | .748 in, 19 mm |
| Connector Width: | 1.18 in, 29.95 mm |
| Connector Length: | 2.68 in, 68 mm |
| Row-to-Row Spacing: | .317 in, 8.05 mm |
| Packaging Method: | Box & Tray , Tray |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Black |
Tools/3D Models
+
Frequently Asked Questions
Is 2-292185-0 RoHS compliant?
Yes, 2-292185-0 is RoHS compliant.
What is the lead time for 2-292185-0?
The standard lead time for 2-292185-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
100
$40.12
200
$21.24
300
$14.95
400 +
$14.65
Click for Quote
Log in
to unlock special pricing