- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292173-5
2-292173-5
TE Connectivity / AMP Brand
CT BOX HDR H SMT 5P O/TAPE BLA
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CT BOX HDR H SMT 5P O/TAPE BLA
Product Highlights:
- Wire-to-Board
- Applies To Printed Circuit Board
- Connector
- Connector = Header
- 5 Positions
Search Keywords: 22921735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292173-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$1.413
1,000
$1.410
2,500
$1.406
5,000
$0.744
7,500
$0.524
10,000 +
$0.513
Click for Quote
Log in
to unlock special pricing