- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292161-9
2-292161-9
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 9 POS 2mm Solder ST Thru-Hole Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 9 POS 2mm Solder ST Thru-Hole Bag/Box
Search Keywords: 22921619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292161-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header (3 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:1253584VDC,1253584VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2,500
$1.2875
5,000
$0.6816
7,500
$0.4797
10,000 +
$0.4701
Click for Quote
Log in
to unlock special pricing