- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292161-8
TE Connectivity / AMP Brand
2-292161-8
Conn Shrouded Header (3 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-292161-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Shrouded Header (3 Sides)3594 |
| Body Orientation: | Straight3574 |
| Gender: | HDR3578 |
| Mounting: | Through Hole3586 |
| Pitch: | 2 mm |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 1253584VDC,1253584VAC |
| Maximum Current Rating: | 4/Contact A |
| Termination Method: | Solder3593 |
| Operating Temperature: | -30 to 105 °C |