- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292156-6
2-292156-6
TE Connectivity / AMP Brand
Conn Coupler Header M/M 6 POS 2mm ST Panel Mount Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Coupler Header M/M 6 POS 2mm ST Panel Mount Bag/Box
Search Keywords: 22921566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292156-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Coupler Header3594
-
Body Orientation:Straight3574
-
Gender:M/M3578
-
Mounting:Panel Mount3586
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:1253584VDC,1253584VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,950
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
12 Weeks
can ship
8/4/26