- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292141-0
2-292141-0
TE Connectivity / AMP Brand
CT DOUBLE ROW ASSY V 20P W/BOS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CT DOUBLE ROW ASSY V 20P W/BOS
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 20
- Number of Rows = 2
Search Keywords: 22921410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292141-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
170 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
597
Ships today, if you order in
MOQ for In Stock Qty:
170
MOQ for out of Stock Qty:
170
8 Weeks
can ship
7/23/26