- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292138-4
2-292138-4
TE Connectivity / AMP Brand
CT DOUBLE ROW ASSY H 24P HDR N
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CT DOUBLE ROW ASSY H 24P HDR N
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 24
- Number of Rows = 2
Search Keywords: 22921384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292138-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,101
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
150
$2.81
500
$2.80
1,000 +
$2.79
Click for Quote
Log in
to unlock special pricing