- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2291931-1
2291931-1
TE Connectivity / AMP Brand
CDFP RCPT CONNECTOR & CAGE STYLE 1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CDFP RCPT CONNECTOR & CAGE STYLE 1
Search Keywords: 22919311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2291931-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Sealable:Yes
-
Number of Ports:1
-
Contact Base Material:Phosphor Bronze
-
Form Factor:CDFP Style 1
-
Number of Positions:60
-
Cage Plating Material:Nickel
-
Product Length:2.139 in, 54.3 mm
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector System:Cable-to-Board
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Mounting Style:Single-Sided
-
Cage Material:Zinc Alloy
-
Cage Type:Single
-
EMI Containment Feature Type:Elastomeric Gasket
-
Port Configuration:Single Port
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Connector Mounting Type:Board Mount
-
Data Rate (Max):400 Gb/s
-
Centerline (Pitch):.0295 in, .75 mm
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
18
$81.02
36
$49.86
54
$39.47
72 +
$38.68
Click for Quote
Log in
to unlock special pricing