- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2291491-1
2291491-1
TE Connectivity / AMP Brand
Conn zSFP+ F 240 POS 4.9mm Press Fit RA Thru-Hole 12 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn zSFP+ F 240 POS 4.9mm Press Fit RA Thru-Hole 12 Port Tray
Search Keywords: 22914911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2291491-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:zSFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:4.9 mm
-
Gender:F3798
-
Number of Contacts:240
-
Maximum Voltage Rating:1203804VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$231.07
5
$230.49
10
$229.92
16
$229.35
32
$121.42
48
$85.45
63 +
$83.73
Click for Quote
Log in
to unlock special pricing