- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 228979-7
TE Connectivity / AMP Brand
228979-7
JACK,COML,SERIES BNC,GOLD PL
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = BNC
- Jack
- Terminate To Coaxial Cable
- Not Stacked
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 228979-7 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Dimension: | 30.48 x 11.07 mm |
-
This product is discontinued, but still in stock.
-