- Home ›
- All Products›
- 2289523-2
2289523-2
TE Connectivity / AMP Brand
2POS, MCON 1.2 CB REC 2p TL UNSEALED
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
2POS, MCON 1.2 CB REC 2p TL UNSEALED
Search Keywords: 22895232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2289523-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Serviceable:No
-
Primary Product Color:Blue
-
Connector Position Assurance Capable:Yes
-
Terminal Position Assurance:No
-
Number of Rows:1
-
Packaging Method:Bag
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:250
-
Sealable:No
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
Centerline (Pitch):.157 in, 4 mm
-
Mating Tab Width:.047 in, 1.2 mm
-
Product Length:.332 in, 8.45 mm
-
Product Width:.825 in, 20.98 mm
-
Strain Relief:Without
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Mating Alignment Type:Keyed
-
Housing Material:PA
-
Connector Height:.374 in, 9.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1.2mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
1
$0.8639
200
$0.7854
450
$0.7752
850
$0.7446
1,700 +
$0.7344
Click for Quote
Log in
to unlock special pricing