- Home ›
- All Products›
- 2288276-2
2288276-2
TE Connectivity / AMP Brand
ASSY,PLUG,USCAR,GENY,20P,KEY B, NO CPA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,PLUG,USCAR,GENY,20P,KEY B, NO CPA
Search Keywords: 22882762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2288276-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Housing Material:PA GF
-
Number of Positions:20
-
Agency/Standard:SAE/USCAR-2
-
Circuit Application:Signal
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Connector Position Assurance Capable:Yes
-
Primary Product Color:Gray
-
Row-to-Row Spacing:.167 in, 4.24 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Width:.843 in, 21.4 mm
-
Terminal Position Assurance:Yes
-
Strain Relief:Without
-
Primary Locking Feature:Integrated in Housing
-
Cable Exit Angle:180°
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Serviceable:Yes
-
Connector Height:.868 in, 22.05 mm
-
Number of Rows:2
-
Product Length:1.13 in, 28.7 mm
-
Sealable:No
-
Mating Alignment Type:Keyed
-
Mating Tab Width:.025 in, .64 mm
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Board , Wire-to-Device
-
Contact Type:Receptacle
-
Packaging Method:Package
-
Mating Alignment:With
-
Contact Size:.64mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:360
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
270
$3.34
540
$2.06
810
$1.63
1,080 +
$1.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments