- Home ›
- All Products›
- 2288274-2
2288274-2
TE Connectivity / AMP Brand
24P HYBRID 0.64/2.8 PLUG ASSY, B KEY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
24P HYBRID 0.64/2.8 PLUG ASSY, B KEY
Search Keywords: 22882742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2288274-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Row-to-Row Spacing:.167 in, .252 in, 4.24 mm, 6.4 mm
-
Product Width:.931 in, 23.65 mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Serviceable:Yes
-
Mating Tab Width:.025 in, .11 in, .64 mm, 2.8 mm
-
Packaging Quantity:300
-
Sealable:No
-
Number of Positions:24
-
Connector & Housing Type:Housing for female terminals
-
Product Length:1.608 in, 40.86 mm
-
Packaging Method:Package
-
Contact Size:.64mm , 2.8mm
-
Circuit Application:Signal
-
Primary Product Color:Gray
-
Terminal Position Assurance:Yes
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Agency/Standard:SAE/USCAR-2
-
Number of Rows:2
-
Connector Position Assurance Capable:Yes
-
Connector Shape:Rectangular
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Strain Relief:Without
-
Connector System:Wire-to-Board , Wire-to-Device
-
Primary Locking Feature:Integrated in Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Cable Exit Angle:180°
-
Connector Height:.787 in, 20 mm
-
Centerline (Pitch):.098 in, .238 in, 2.5 mm, 6.05 mm
-
Housing Material:PA GF
-
Contact Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
30
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
30
$2.39
100
$1.94
300
$1.86
600
$1.81
1,200
$1.70
2,700
$1.62
5,100
$1.53
7,500 +
$1.52
Click for Quote
Log in
to unlock special pricing