- Home ›
- All Products›
- 2288256-8
2288256-8
TE Connectivity / AMP Brand
48 POS MIXED REC HSG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
48 POS MIXED REC HSG
Search Keywords: 22882568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2288256-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Position Assurance:No
-
Product Length:1.56 in, 39.6 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Centerline (Pitch):.098 in, .137 in, .146 in, 2.5 mm, 3.5 mm, 3.7 mm
-
Operating Temperature (Max):120 °C, 248 °F
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Primary Locking Feature:On the Terminal
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Alignment Type:Keyed
-
Contact Size:.63mm , 1.5mm
-
Contact Current Rating (Max):15 A, 7.5 A
-
Connector Position Assurance Capable:No
-
Primary Product Color:BROWN
-
Packaging Method:Box
-
Housing Material:PBT GF
-
Number of Positions:48
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Sealable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Blank Cavity Position:15 , 24 , 25 , 27 , 32 , 44 , 5
-
Product Width:1.35 in, 34.4 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Housing for female terminals
-
Mating Tab Width:.025 in, .06 in, .63 mm, 1.5 mm
-
Connector Height:1.47 in, 37.35 mm
-
Strain Relief:Without
-
Circuit Application:Power & Signal
-
Number of Rows:4
-
Packaging Quantity:484
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,901
Can Ship immediately
Minimum Order Quantity:
35
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
35
$2.03
400
$1.95
700
$1.86
2,000
$1.79
6,000 +
$1.72
Click for Quote
Log in
to unlock special pricing