- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2287841-1
TE Connectivity / AMP Brand
2287841-1
Conn Backplane PL 128Signal/72Ground POS 3.9mm Press Fit RA Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Backplane PL 128Signal/72Ground POS 3.9mm Press Fit RA Thru-Hole Tube
Search Keywords: 22878411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2287841-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Backplane3410
-
Gender:PL3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:3.9 mm
-
Number of Contacts:128Signal/72Ground
-
Termination Method:Press Fit3409
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 2287841-1 RoHS compliant?
Yes, 2287841-1 is RoHS compliant.
What is the lead time for 2287841-1?
The standard lead time for 2287841-1 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
Order Increment:
13
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
13
$236.92
20
$236.32
39
$127.93
59
$87.23
78 +
$85.49
Click for Quote
Log in
to unlock special pricing