Available Replacements
Değişim Önerildi
5228686-1 5228686-1 TE Connectivity / AMP Brand TWIN BNC PCB RCPT
5228686-1

TE Connectivity / AMP Brand

In Stock: 430

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

228686-1

TWIN BNC PCB RCPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
TWIN BNC PCB RCPT
Product Highlights:
  • Connector
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Right Angle
  • With Panel Attachment
Search Keywords: 2286861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 228686-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Type: Twin-BNC
Gender: RCP
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Dimension: 36.83 x 14.76 x 15.88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 228686-1 discontinued?
Yes, 228686-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 228686-1?
The recommended replacement for 228686-1 is 5228686-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 228686-1 RoHS compliant?
Yes, 228686-1 is RoHS compliant.
What is the lead time for 228686-1?
The standard lead time for 228686-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
35
Order Increment:
35
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.734
35
$7.940
70
$7.800
105
$7.660
210
$7.510
525
$7.360
1,015
$6.300
2,520 +
$5.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!