- Home ›
- All Products›
- 2286546-1
2286546-1
TE Connectivity / AMP Brand
HSD,HDR ASSY,90DEG,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HSD,HDR ASSY,90DEG,COD A
Search Keywords: 22865461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2286546-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
300 -
RF Connector Center Contact Plating Material:Gold (Au)
-
Mating Retention:With
-
Solder Process:Reflow
-
PCB Mount Orientation:Horizontal
-
PCB Mount Retention:With
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Operating Frequency Range:0 – 3000 MHz
-
Contact Type:Pin
-
Housing Color:Black
-
Packaging Quantity:300
-
PCB Mount Retention Type:Solder Tail
-
Sealable:No
-
Outer Contact Plating Material:Other
-
Dielectric Material:PA GF
-
Packaging Method:Reel
-
Operating Voltage:60 VDC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Center Contact:With
-
Number of Positions:4
-
Shielded:Yes
-
Impedance:100 Ω
-
Interface Number:114-18950
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Mating Pin Diameter:.024 in, .6 mm
-
Product Length:.472 in, 12 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Product Width:1.074 in, 27.3 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Mating Area Plating Material:Gold
-
Connector Height:.431 in, 10.95 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Assembly Process Feature:Board Standoff
-
Body Material:PA6T/6 GF25 , ZnAL4Cu1
-
PCB Retention Feature Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
375
$17.74
750
$9.36
1,125
$6.44
1,500 +
$6.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments