- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 228634-1
228634-1
TE Connectivity / AMP Brand
PLUG,SMA,W/O HOLES,W/CTR CONT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG,SMA,W/O HOLES,W/CTR CONT
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 2286341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:228634-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 105 °C
-
Dimension:11.17 x 10.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
36 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$18.40
5
$17.79
10
$17.53
25
$17.18
50
$16.92
100
$16.65
250 +
$13.99
Click for Quote
Log in
to unlock special pricing