- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2286211-3
2286211-3
TE Connectivity / AMP Brand
Contact ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact ST Cable Mount T/R
Search Keywords: 22862113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2286211-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:2 A
-
Termination Method:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
12,500
$0.4074
25,000
$0.2150
37,500
$0.1479
50,000 +
$0.1449
Click for Quote
Log in
to unlock special pricing