- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2286016-3
2286016-3
TE Connectivity / AMP Brand
AMPULSE HELICASE JUNCTION BOX SOLAR JUNCTION BOX - 3 RAIL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
AMPULSE HELICASE JUNCTION BOX SOLAR JUNCTION BOX - 3 RAIL
Search Keywords: 22860163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2286016-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connection Style:Direct Wire
-
Number of Contact Rails:2
-
Foil Termination Method:Solder
-
Packaging Quantity:250
-
Wire/Cable Type:PV Wire
-
Keying:Minus-Plus
-
Housing Material:Polyphenylene Ether (PPE) + Polystyrene (PS)
-
Dimensions:87 x 71 x 19 (W x D x H) mm
-
Color:Black
-
Contact Finish:Tin
-
Diode Style:SL1515B
-
Contact Base Material:Copper Alloy
-
Junction Box Type:Crystalline
-
Bypass Diode:With
-
Interconnection Type:Serial
-
Jacket Color:Black
-
Product Type:Junction Box
-
Housing Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
489
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.77
90
$3.69
200
$3.63
350
$3.55
500
$3.49
5,000 +
$3.39
Click for Quote
Log in
to unlock special pricing