- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 228596-2
228596-2
TE Connectivity / AMP Brand
SOCKET,STR,SIZE 8,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,STR,SIZE 8,AMPLIMITE
Product Highlights:
- Contact
- Socket
- Terminate To Coaxial Cable
- Cable Type = RG 179, RG 179A, RG 179B, RG 187, RG 187A
- Body Style = Straight
Search Keywords: 2285962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:228596-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:8
-
Wire Size:12-14 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
100
$73.69
200
$38.89
300
$26.75
400 +
$26.21
Click for Quote
Log in
to unlock special pricing