- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 228596-1
228596-1
TE Connectivity / AMP Brand
SOCKET,STR,SIZE 8,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
SOCKET,STR,SIZE 8,AMPLIMITE
Product Highlights:
- Contact
- Socket
- Terminate To Coaxial Cable
- Cable Type = 174, 188, 316
- Connector Impedance = Non-Matched ?
Search Keywords: 2285961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:228596-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:8
-
Wire Size:12-14 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
125
Can Ship immediately
MOQ for out of Stock Qty:
50
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$50.74
10
$48.49
25
$48.02
50
$47.78
100
$47.54
150
$47.30
200 +
$47.07
Click for Quote
Log in
to unlock special pricing