- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 228553-1
228553-1
TE Connectivity / AMP Brand
SMB COMML BLKHD ADAPTER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMB COMML BLKHD ADAPTER
Product Highlights:
- Adapter
- Adapter Type = SMB Jack-Jack Feed-Thru
- Coupler Style = Quick Connect/Disconnect
- Body Style = Straight
- Connector Impedance = 50 ?
Search Keywords: 2285531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:228553-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:17.4 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
474
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.27
50
$11.40
100
$10.84
250
$10.48
500
$9.98
750
$9.95
1,000 +
$9.48
Click for Quote
Log in
to unlock special pricing