- Home ›
- All Products›
- 2-284931-7
2-284931-7
TE Connectivity / AMP Brand
DUOPLUG Standard, female conn.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DUOPLUG Standard, female conn.
Search Keywords: 22849317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-284931-7
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:7
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):2 A
-
Connector Contact Load Condition:Selectively Loaded
-
Circuit Application:Signal
-
Housing Material:PBT GF
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
-
Operating Voltage:63 VAC
Tools/3D Models
+
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,880 Meters
Can Ship immediately
9 Weeks
can ship
7/14/26