- Home ›
- All Products›
- 2-284047-9
2-284047-9
TE Connectivity / AMP Brand
Vertical Plug, RH, 5.08mm, Gn,
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Vertical Plug, RH, 5.08mm, Gn,
Search Keywords: 22840479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-284047-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):15 A
-
Stacked Levels:Without
-
Screw Material:Brass
-
Screw Plating Material:Nickel
-
Wire Protection:With
-
Number of Positions:18
-
Terminal Block Connector Type:Plug
-
Stacking Configuration:Side Stackable
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Housing Material:PA 66
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Vertical
-
Primary Product Color:Green
-
Wire Entry Angle:90°
-
Thread Size:M3
-
Wire Entry Location:Side
-
Operating Voltage:300 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$16.91
5
$16.33
10
$15.94
25
$15.70
50
$15.47
100
$15.05
250 +
$14.86
Click for Quote
Log in
to unlock special pricing