- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-2834075-3
2-2834075-3
TE Connectivity / AMP Brand
3P REC, MINIATURE WATERPROOF CONN,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
3P REC, MINIATURE WATERPROOF CONN,BLACK
Search Keywords: 228340753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2834075-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:400 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,340
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$0.6251
500
$0.5366
1,440
$0.4944
2,880
$0.4685
5,760
$0.4673
8,640
$0.4662
15,840
$0.4650
25,920 +
$0.4638
Click for Quote
Log in
to unlock special pricing