- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-2834074-3
TE Connectivity / AMP Brand
2-2834074-3
3P PLUG, MINIATURE WATERPROOF CONN,BLACK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2834074-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:400 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C