Image is representational - see mfr. specs

1P PLUG, MINIATURE WATERPROOF CONN,BLACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
1P PLUG, MINIATURE WATERPROOF CONN,BLACK
Search Keywords: 228340741
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-2834074-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1440
  • Number of Positions:
    1
  • Centerline (Pitch):
    2.5 mm
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Rows:
    1
  • Packaging Method:
    Loose Piece
  • Agency/Standard Number:
    UL 1977
  • Circuit Identification Feature:
    With
  • Tool-less Wire Termination:
    No
  • UL Flammability Rating:
    UL 94V-0
  • Product Type:
    Connector
  • Wire Size:
    18 – 22 AWG
  • UV Exposure Rated:
    No
  • Sealable:
    Yes
  • Agency/Standard:
    UL
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Operating Temperature Range:
    -40 – 105 °C
  • Connector System:
    Wire-to-Wire
  • Operating Voltage (Max):
    400 VAC
  • Circuit Application:
    Power & Signal
  • Connector Style:
    Plug/Receptacle
  • Contact Current Rating (Max):
    5 A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1440
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
1,440
$1.117
2,880
$0.688
4,320
$0.544
5,760 +
$0.534
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!