- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 2-2834025-9
2-2834025-9
TE Connectivity / AMP Brand
Connector PC Terminal Block 6 Position 5mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector PC Terminal Block 6 Position 5mm Solder Right Angle Through Hole
Search Keywords: 228340259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2834025-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,430
Ships today, if you order in
Minimum Order Quantity:
46
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
46
$1.41
500
$1.36
1,000 +
$1.31
Click for Quote
Log in
to unlock special pricing