- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-2834006-0
2-2834006-0
TE Connectivity / AMP Brand
2P RELEASE POKE-IN CONNECTOR_BN/YW
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2P RELEASE POKE-IN CONNECTOR_BN/YW
Search Keywords: 228340060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2834006-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:Poke-In Wire
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:400 VAC
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Ships today, if you order in
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
800
15 Weeks
can ship
8/25/26