Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-282828-4

TERMI-BLOK HEADER,ASSY90 4P. B

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK HEADER,ASSY90 4P. B
Product Highlights:
  • Connector
  • Type of Connector = Header
  • Shrouded
  • Housing Color = Black
  • Side Stackable
Search Keywords: 22828284
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-282828-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Current Rating (Max): 15 A
Contact Base Material: Copper Alloy
Number of Positions: 4
Connector Mounting Type: Board Mount
Connector System: Wire-to-Board
Contact Mating Area Plating Material: Tin
Connector & Contact Terminates To: Printed Circuit Board
Housing Material: PA 66
Number of Rows: 1
Packaging Quantity: 100
Terminal Block Connector Type: Header
Packaging Method: Box
Header Type: Fully Shrouded
Centerline (Pitch): .4 in, 10.16 mm
Wire Size: 30 – 12 AWG, .05 – 3 mm²
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Circuit Application: Power & Signal
Operating Voltage: 600 VAC
Termination Method to Printed Circuit Board: Through Hole - Solder
Primary Product Color: Green
Termination Post & Tail Length: .138 in, 3.5 mm
Product Orientation: Vertical
Stacking Configuration: Side Stackable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-282828-4 RoHS compliant?
Yes, 2-282828-4 is RoHS compliant.
What is the lead time for 2-282828-4?
The standard lead time for 2-282828-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.711
300
$1.634
500
$1.221
1,000
$0.902
2,500
$0.852
5,000
$0.707
7,500
$0.700
10,000 +
$0.630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!