- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 2-2823446-1
2-2823446-1
TE Connectivity / AMP Brand
M12 D-F-4 CRIMP CAT 5E 6.5MM, TE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
M12 D-F-4 CRIMP CAT 5E 6.5MM, TE
Search Keywords: 228234461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2823446-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accepts Wire Insulation Diameter Range:6.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$250.89
5
$250.27
10
$249.64
13
$249.02
25
$137.11
38
$95.21
50 +
$93.31
Click for Quote
Log in
to unlock special pricing