- Home ›
- All Products›
- 2-2823446-0
2-2823446-0
TE Connectivity / AMP Brand
M12 D-F-4 CRIMP, CAT 7 8.4MM, TE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 D-F-4 CRIMP, CAT 7 8.4MM, TE
Search Keywords: 228234460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2823446-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 70 °C, -40 – 85 °C, -40 – 158 °F, -40 – 185 °F
-
Circuit Application:Signal
-
Product Type:Connector Kit
-
Hermetically Sealed:Yes
-
Connector System:Cable-to-Cable
-
Shell Plating Material:Nickel
-
Shielded:Yes
-
Weight:25 g, .0552 lb
-
Operating Voltage:50 VDC
-
IP Dust Sealing Level:6
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Field Serviceable:Yes
-
Wire Size:24 AWG
-
Durability Rating:250 Cycles
-
Environmental Protection Type:Elastomer Sealed
-
Packaging Quantity:1
-
Environmental Protection:Yes
-
Mating Retention:With
-
Polarization Code:D
-
Number of Positions:4
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):4 A
-
Shell Type:Full Metal Shell
-
Shell Base Material:Brass
-
Circular Connector Type:Receptacle
-
Contacts Preloaded:No
-
Circular Connector Insulation Material Type:Low Fire Hazard Thermoplastic
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Contact Type:Socket
-
IP Water Sealing Level:IP67
-
Contact Type:Female , Socket
-
Accepts Wire Insulation Diameter Range:8.4 mm
-
Connector Style:Receptacle
-
Preloaded:No
-
Insulation Material:Low Fire Hazard Thermoplastic
-
Shell Material:Brass
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$250.89
5
$250.27
10
$249.64
13
$249.02
25
$137.11
38
$95.21
50 +
$93.31
Click for Quote
Log in
to unlock special pricing