- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 228226-3
TE Connectivity / AMP Brand
228226-3
BNC BLKHD JACK ADAPTER GOLD
View Datasheet Ask the Datasheet Accessories Notify Me
- Adapter
- Connector Type = BNC
- Jack
- Body Style = Straight
- Not Surface Mountable
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 228226-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC Adapter |
| Impedance: | 50 Ohm |
| Gender: | RCP/RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Dimension: | 36.07 x 24.38 mm |
-
This product is discontinued, but still in stock.