- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 228217-1
228217-1
TE Connectivity / AMP Brand
SMB BLKHD JACK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
SMB BLKHD JACK
Product Highlights:
- Connector
- Jack
- Standard
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 2282171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:228217-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:23.36 x 6.35 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$64.07
7
$61.62
25
$59.24
60
$56.97
200 +
$54.77
Click for Quote
Log in
to unlock special pricing