Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2282154-2

6POS,NANOMQS,REC HSG,CODB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6POS,NANOMQS,REC HSG,CODB
Search Keywords: 22821542
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2282154-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7000
Contact Current Rating (Max): 3 A
Product Width: .647 in, 16.45 mm
Number of Rows: 1
Strain Relief: Without
Mating Alignment: With
Connector Shape: Rectangular
Connector Mounting Type: Cable Mount (Free-Hanging)
Product Length: .66 in, 16.78 mm
Serviceable: No
Centerline (Pitch): .07 in, 1.8 mm
Terminal Position Assurance: No
Number of Positions: 6
Connector & Contact Terminates To: Wire & Cable
Packaging Method: Box
Primary Product Color: Natural
Circuit Application: Signal
Contact Size: .5mm
Connector Position Assurance Capable: No
Packaging Quantity: 7000
Connector & Housing Type: Housing for female terminals
Mating Alignment Type: Keyed
Connector Height: .196 in, 5 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Nominal Voltage Architecture: 12 V, 24 V
Contact Type: Receptacle
Sealable: No
Mating Tab Width: .02 in, .5 mm
Cable Exit Angle: 180°
Primary Locking Feature: On the Terminal
Operating Temperature (Max): 105 °C, 221 °F
Housing Material: PBT GF
Connector System: Wire-to-Board , Wire-to-Wire
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2282154-2 RoHS compliant?
Yes, 2282154-2 is RoHS compliant.
What is the lead time for 2282154-2?
The standard lead time for 2282154-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in Buy all 35 in-stock or the regular minimum order quantity of 100
Stock lot only:
35
Minimum Order Quantity:
100
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3458
100
$0.3144
500
$0.2813
1,000
$0.2806
2,500
$0.2690
7,000
$0.2636
14,000
$0.2602
21,000
$0.2596
28,000 +
$0.2586
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!