- Home ›
- All Products›
- 2282154-1
TE Connectivity / AMP Brand
2282154-1
6POS,NANOMQS,REC HSG,CODA
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
6POS,NANOMQS,REC HSG,CODA
Search Keywords: 22821541
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2282154-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
7000 |
| Packaging Quantity: | 7000 |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Number of Positions: | 6 |
| Terminal Position Assurance: | No |
| Serviceable: | No |
| Product Length: | .66 in, 16.78 mm |
| Circuit Application: | Signal |
| Connector Shape: | Rectangular |
| Operating Temperature (Max): | 105 °C, 221 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Strain Relief: | Without |
| Connector Height: | .196 in, 5 mm |
| Contact Type: | Receptacle |
| Primary Product Color: | Black |
| Cable Exit Angle: | 180° |
| Connector System: | Wire-to-Board , Wire-to-Wire |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Housing Material: | PBT GF |
| Mating Tab Width: | .02 in, .5 mm |
| Packaging Method: | Box |
| Mating Alignment Type: | Keyed |
| Centerline (Pitch): | .07 in, 1.8 mm |
| Number of Rows: | 1 |
| Contact Current Rating (Max): | 3 A |
| Product Width: | .647 in, 16.45 mm |
| Connector Position Assurance Capable: | No |
| Mating Alignment: | With |
| Sealable: | No |
| Connector & Housing Type: | Housing for female terminals |
| Contact Size: | .5mm |
| Primary Locking Feature: | On the Terminal |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2282154-1 RoHS compliant?
Yes, 2282154-1 is RoHS compliant.
What is the lead time for 2282154-1?
The standard lead time for 2282154-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,750
$0.5192
3,500
$0.3195
5,250
$0.2529
7,000 +
$0.2479
Click for Quote
Log in
to unlock special pricing