- Home ›
- All Products›
- 2282152-1
TE Connectivity / AMP Brand
2282152-1
4POS,NANOMQS,REC HSG,CODA
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
4POS,NANOMQS,REC HSG,CODA
Search Keywords: 22821521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2282152-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Number of Rows:1
-
Serviceable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:.518 in, 13.18 mm
-
Product Width:.647 in, 16.45 mm
-
Circuit Application:Signal
-
Mating Tab Width:.02 in, .5 mm
-
Contact Current Rating (Max):3 A
-
Strain Relief:Without
-
Centerline (Pitch):.07 in, 1.8 mm
-
Connector Shape:Rectangular
-
Nominal Voltage Architecture:12 V, 24 V
-
Primary Locking Feature:On the Terminal
-
Sealable:No
-
Contact Size:.5mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.196 in, 5 mm
-
Contact Type:Receptacle
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:8000
-
Connector Position Assurance Capable:No
-
Operating Temperature (Max):105 °C, 221 °F
-
Number of Positions:4
-
Mating Alignment:With
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
Housing Material:PBT GF
-
Terminal Position Assurance:No
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2282152-1 RoHS compliant?
Yes, 2282152-1 is RoHS compliant.
What is the lead time for 2282152-1?
The standard lead time for 2282152-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
18 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
4,000
$2.756
8,000
$1.408
12,000
$0.958
16,000 +
$0.939
Click for Quote
Log in
to unlock special pricing