- Home ›
- All Products›
- 2278584-1
2278584-1
TE Connectivity / AMP Brand
67 POS,MIXED,REC HSG,ASSY,SEALED TYPE180
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
67 POS,MIXED,REC HSG,ASSY,SEALED TYPE180
Search Keywords: 22785841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2278584-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Connector & Housing Type:Housing for female terminals
-
Mating Alignment:With
-
Number of Positions:67
-
Mating Alignment Type:Keyed
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Contact Type:Receptacle
-
Number of Rows:4
-
Packaging Quantity:108
-
Primary Product Color:Black
-
Contact Size:1.2mm , 2.8mm
-
Circuit Application:Signal
-
Connector Shape:Rectangular
-
Cable Exit Angle:180°
-
Packaging Method:Box
-
Operating Voltage:14 VAC
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Tab Width:.047 in, .11 in, 1.2 mm, 2.8 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Blank Cavity Position:67
-
Nominal Voltage Architecture:12 V
-
Housing Material:PA GF
-
Sealable:Yes
-
Row-to-Row Spacing:.1 in, 2.54 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,635
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$22.79
250
$22.73
500
$22.67
1,242
$22.62
2,484
$11.55
3,726
$7.86
4,968 +
$7.71
Click for Quote
Log in
to unlock special pricing