- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 227839-1
227839-1
TE Connectivity / AMP Brand
TNC PCB RT ANGLE JACK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
TNC PCB RT ANGLE JACK
Product Highlights:
- Connector
- Jack
- Terminate To Printed Circuit Board
- Body Style = Straight
- Connector Impedance = 50 ?
Search Keywords: 2278391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:227839-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:35.56 x 14.76 x 15.88 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
132
$26.39
263
$14.03
394
$9.88
525 +
$9.68
Click for Quote
Log in
to unlock special pricing