- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 227754-3
227754-3
TE Connectivity / AMP Brand
BNC SOLDER RECEPT JACK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
BNC SOLDER RECEPT JACK
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Wire
- Not Stacked
Search Keywords: 2277543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:227754-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:26.92 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24,475
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
100
$6.28
300
$6.27
500
$6.25
1,000
$3.32
1,500
$2.33
2,000 +
$2.28
Click for Quote
Log in
to unlock special pricing