- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 227754-1
227754-1
TE Connectivity / AMP Brand
BNC SOLDER RECEPT JACK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
BNC SOLDER RECEPT JACK
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Wire
- Coaxial Cable Termination Type = Solder
Search Keywords: 2277541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:227754-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:26.92 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
500
$5.90
1,000
$3.12
1,500
$2.20
2,000 +
$2.15
Click for Quote
Log in
to unlock special pricing