- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 227605-1
227605-1
TE Connectivity / AMP Brand
MULT COAX MIN SUB-ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MULT COAX MIN SUB-ASSY
Product Highlights:
- Contact
- Socket
- Terminate To Coaxial Cable
- Cable Type = Malco 250-3908, RG 178DB, RG 196, Tensolite 30850/81T-1
- Connector Impedance = 50 ?
Search Keywords: 2276051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:227605-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$273.57
100
$139.73
150
$95.11
200 +
$93.21
Click for Quote
Log in
to unlock special pricing