- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 227603-1
227603-1
TE Connectivity / AMP Brand
MULTI COAX MICRO MIN SOCKET
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MULTI COAX MICRO MIN SOCKET
Product Highlights:
- Contact
- Socket
- Terminate To Printed Circuit Board
- Body Style = Straight
- Impedance Options = Fixed
Search Keywords: 2276031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:227603-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
37
Can Ship immediately
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$196.61
5
$196.11
10
$195.62
28
$195.13
56
$102.99
84
$70.83
112 +
$69.41
Click for Quote
Log in
to unlock special pricing