- Home ›
- All Products›
- 2274843-2
2274843-2
TE Connectivity / AMP Brand
CAGE ASSEMBLY, CFP2, 1X1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSEMBLY, CFP2, 1X1
Search Keywords: 22748432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2274843-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Heat Sink Compatible:Yes
-
For Use With Pluggable I/O Products:CFP Assembly
-
PCB Mounting Style:Double-Sided (Belly-to-Belly)
-
Data Rate (Max):56 Gb/s
-
Cage Type:Single
-
Contact Current Rating (Max):.5 A
-
Connector System:Cable-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Form Factor:CFP2
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Port Matrix Configuration:1 x 1
-
PCB Thickness (Recommended):3 mm
-
Pluggable I/O Product Type:Cage Assembly
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Packaging Method:Box & Tray
-
Primary Product Plating Material:Nickel
-
Product Width:45.2 mm
-
Product Length:93.2 mm
-
Primary Product Material:Aluminum Alloy
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
45
$51.13
90
$27.07
135
$19.05
180 +
$18.67
Click for Quote
Log in
to unlock special pricing