- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2274730-1
2274730-1
TE Connectivity / AMP Brand
SW RA RCP ASM, 8P, 8C, 85O, PIC,
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
SW RA RCP ASM, 8P, 8C, 85O, PIC,
Search Keywords: 22747301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2274730-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:3.9 mm
-
Number of Contacts:128Signal/72Ground
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
Order Increment:
13
12 Weeks
can ship
8/24/26