Image is representational - see mfr. specs

M12 STRGT PLUG TO M12 ANGLED SOCKET AA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
M12 STRGT PLUG TO M12 ANGLED SOCKET AA
Search Keywords: 22731172
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2273117-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Packaging Method:
    Box
  • Field Serviceable:
    Yes
  • M8/M12 Application Type:
    Sensor/Actuator
  • Operating Temperature Range:
    -40 – 80 °C, -40 – 176 °F
  • Operating Voltage:
    250 VAC, 250 VDC
  • Wire Size:
    22 AWG, .326 mm²
  • Wire Color (Base):
    Brown, White, Blue, Black
  • Connector Color (End A):
    Black
  • Jacket Material:
    PUR
  • Shielded:
    No
  • Thread Size:
    M12 x M12
  • Housing Material:
    Plastic
  • Contact Current Rating (Max):
    4 A
  • Cable Assembly Type:
    M12
  • Connector Type (End B):
    M12 Socket
  • Number of Positions:
    4
  • Connector Color (End B):
    Black
  • Cable Assembly Length:
    .6 m
  • Outside Cable Diameter:
    .196 in, 5 mm
  • Connector Type (End A):
    M12 Plug
  • Cable Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
24 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$20.94
10
$20.88
13
$20.83
25
$16.25
38
$14.96
50 +
$14.67
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!